Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
749070-7
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
N/A
Number of Contacts:
68
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
The TE Connectivity / AMP BRAND part 749070-7 is a 68 50SR vertical receptacle assembly, designed for efficient and reliable electrical connections. With a compact and space-saving design, this assembly is a versatile solution for various electronic applications. Trust in the quality and performance of TE Connectivity / AMP BRAND products for your connectivity needs.
Product Highlights:
- Connector
- Connector Type = Receptacle
- Number of Positions = 68
- PCB Mount Angle = Vertical
- Through Hole Contact Termination Type
Search Keywords:
7490707
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
110
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
126
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$17.07
$85.350
25
$13.78
$344.500
50
$13.35
$667.500
100
$12.94
$1,294.000
126
$12.81
$1,614.060
252
$12.69
$3,197.880
378
$12.56
$4,747.680
504
+
$12.43
$6,264.720
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-1658622-0
50 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG
2622.0
Ferrules Terminal 22AWG 10mm 2.5mm Tin
1-5103308-0
A/L LOW PRO HDR 50P VERT BLACK
2623.0
Ferrules Terminal 22AWG 12mm 2.5mm Tin
1-66504-0
D Sub Contact - HDP-20 Series Connectors - Socket - Brass - Gold Plated Contacts - 20-24 A...