help desk software
DATA SHEET

749081-1

TE Connectivity / AMP Brand

100 50SR BSHELL KIT,M JSCREW .. see full description

RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
749081-1
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Backshell Kit
Shell Size:
N/A
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector SCSI
Dimension:
84.45 x 43.05 x 15.11 mm
100 50SR BSHELL KIT,M JSCREW
Product Highlights:
  • Hardware
  • Hardware Type = Backshell Kit
  • Number of Positions = 100
  • Cable Insulation Diameter = 12.70 mm
  • With Mating Connector Lock
Search Keywords:
7490811
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 1
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$46.33
$46.330
5
$32.07
$160.350
10
$30.63
$306.300
25
$26.39
$659.750
50
$24.88
$1,244.000
75
$24.51
$1,838.250
100 +
$24.14
$2,414.000
Tools/3D Models