help desk software
DATA SHEET

749084-9

TE Connectivity / AMP Brand

100 50SR R/A PLUG ASSY .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
749084-9
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
Tube
Type:
SCSI
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
PL
Termination Method:
Solder
Pitch:
1.27 mm
Number of Contacts:
100
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
100 50SR R/A PLUG ASSY
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 100
  • Not Shielded
  • With Mating Connector Lock
Search Keywords:
7490849
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 51
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$47.26
$47.260
10
$30.52
$305.200
25
$29.57
$739.250
50
$28.67
$1,433.500
63
$28.24
$1,779.120
126
$27.82
$3,505.320
189
$27.40
$5,178.600
252 +
$26.99
$6,801.480
Tools/3D Models
Product Guides