Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
749111-8
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
7
Package Type:
Tube
Type:
SCSI
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
PL
Termination Method:
IDT
Pitch:
1.27 mm
Number of Contacts:
100
Maximum Voltage Rating:
100 VDC
Maximum Current Rating:
1 A
Operating Temperature:
-55 to 105 °C
100 50SR CABLE PLUG ASSY
Product Highlights:
- Connector
- Plug
- Number of Positions = 100
- Wire/Cable Type = Round Jacketed Cable
- Wire Range = 0.05-0.09² [30-28] mm [AWG]
Search Keywords:
7491118
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
135
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
27
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$17.17
$85.850
10
$13.63
$136.300
27
$11.94
$322.380
53
$10.87
$576.110
79
$10.59
$836.610
105
+
$10.22
$1,073.100
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides