help desk software
DATA SHEET

749193-2

TE Connectivity / AMP Brand

50 50SR KIT,ST,UK .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
749193-2
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Backshell Kit
Shell Size:
N/A
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector SCSI
Dimension:
49.91 x 35.43 x 12.19 mm
50 50SR KIT,ST,UK
Product Highlights:
  • Hardware
  • Hardware Type = Backshell Kit
  • Number of Positions = 50
  • Cable Insulation Diameter = 10.16 mm
  • With Mating Connector Lock
Search Keywords:
7491932
  Possible Replacement options available.  See Alternatives
IN STOCK: 1,514
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
113
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$19.19
$95.950
25
$16.59
$414.750
50
$15.06
$753.000
113
$14.26
$1,611.380
225
$14.05
$3,161.250
338
$13.83
$4,674.540
450 +
$13.63
$6,133.500
Tools/3D Models