help desk software
DATA SHEET

749204-2

TE Connectivity / AMP Brand

68 50SR KIT,75D,UK .. see full description

RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
749204-2
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Backshell Kit
Shell Size:
N/A
Angular Function:
75 °
Operating Temperature:
N/A
Connector Type:
Connector SCSI
Dimension:
61.34 x 35.69 x 10.16 mm
68 50SR KIT,75D,UK
Product Highlights:
  • Hardware
  • Hardware Type = Backshell Kit
  • Number of Positions = 68
  • Cable Insulation Diameter = 11.18 mm
  • With Mating Connector Lock
Search Keywords:
7492042
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 146
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.96
$20.960
10
$18.58
$185.800
25
$18.22
$455.500
38
$17.94
$681.720
75
$17.68
$1,326.000
113
$17.41
$1,967.330
150 +
$17.15
$2,572.500
Tools/3D Models