help desk software
DATA SHEET

749231-1

TE Connectivity / AMP Brand

Conn Shielded Miniature Circular DIN F 6 POS Solder RA Thru-Hole 6 Terminal 1 Port .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
749231-1
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
37
Type:
Shielded Miniature Circular DIN
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
6
Contact Gender:
F
Contact Plating:
Gold over Nickel
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
Life Cycle:
Discontinued
Conn Shielded Miniature Circular DIN F 6 POS Solder RA Thru-Hole 6 Terminal 1 Port
Product Highlights:
  • Connector
  • Number of Positions = 6
  • PCB Mount Angle = Right Angle
  • Shielded
  • Without Front Panel Grounding
Search Keywords:
7492311
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 1,886
Ships today, if you order in
Minimum Order:
37
Multiple:
37
Enter Quantity
Quantity
Unit Price
Ext. Price
37
$5.32
$196.840
111
$4.42
$490.620
259
$4.11
$1,064.490
518
$3.80
$1,968.400
1,036
$3.79
$3,926.440
2,516
$3.77
$9,485.320
5,032
$3.75
$18,870.000
7,511 +
$3.73
$28,016.030
Tools/3D Models
Product Guides