help desk software
DATA SHEET

749721-5

TE Connectivity / AMP Brand

50 50SR VERT RCPT ASSY .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
749721-5
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
F
Termination Method:
Solder
Number of Contacts:
50
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
50 50SR VERT RCPT ASSY
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 50
  • Shielded
  • With Mating Connector Lock
Search Keywords:
7497215
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 110
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
158
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.22
$66.100
50
$12.89
$644.500
100
$12.70
$1,270.000
158
$12.51
$1,976.580
315
$12.32
$3,880.800
473
$12.14
$5,742.220
630 +
$11.95
$7,528.500
Tools/3D Models