help desk software
DATA SHEET

749721-7

TE Connectivity / AMP Brand

68 50SR VERT RCPT ASSY .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
749721-7
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8
Package Type:
Tube
Type:
SCSI
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
PL
Termination Method:
Solder
Pitch:
2.54 mm
Number of Contacts:
68
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
1/Contact A
Operating Temperature:
-55 to 105 °C
68 50SR VERT RCPT ASSY
Product Highlights:
  • Connector
  • Connector Type = Receptacle
  • Number of Positions = 68
  • PCB Mount Angle = Vertical
  • Through Hole Contact Termination Type
Search Keywords:
7497217
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 143
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
126
Factory Lead-Time
38 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.68
$78.400
25
$12.34
$308.500
50
$12.02
$601.000
100
$11.32
$1,132.000
126
$10.88
$1,370.880
252
$10.77
$2,714.040
378
$10.66
$4,029.480
504 +
$10.55
$5,317.200
Tools/3D Models