Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
749805-8
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
Pin
Termination Method:
Crimp
Shell Size:
2
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
The TE Connectivity / AMP Brand part 749805-8 is a high-quality kit designed for HDP-20 connections. It features a durable plug with 15 positions, providing reliable and secure connections for your electrical components. Perfect for a variety of applications, this kit ensures optimal performance and longevity for your electrical systems.
Product Highlights:
- Cable Connector and Clamp
- Product Series = HDP-20 (Crimp Snap)
- Number of Positions = 15
- Shielded
- Plug
Search Keywords:
7498058
IN STOCK:
415
Ships today, if you order in
On Order:
500
can ship 1/2/25
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$23.74
$23.740
10
$16.16
$161.600
25
$15.67
$391.750
50
$15.28
$764.000
100
$14.99
$1,499.000
250
$14.69
$3,672.500
500
+
$14.40
$7,200.000
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1658646-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
205204-8
D Sub Connector Housing - 9 Ways - D Sub - DE - AMPLIMITE HDP-20 Series - Plug - Steel Bod...
1658648-1
KIT,HDP-20,OVRMLD,PLUG,SIZE 3,
205206-8
HDP-20,PLUG,SIZE 2, 15 POSN
1658650-1
KIT,HDP-20,OVRMLD,PLUG,SIZE 4,