749806-8
TE Connectivity / AMP BrandD Sub Connector - DB15 - 15 Contacts - Receptacle - Crimp - DA - AMPLIMITE HDP-20 Series - Metal Body. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
749806-8
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Crimp
Shell Size:
2
Number of Contacts:
15
Contact Plating:
Gold
Operating Temperature:
N/A
This 749806-8 DVI connector from TE Connectivity is ideal for all your serial communication needs. It has a straight body orientation. This 2-row connector has a single port. This socket type connector's 15 contacts that are made out of phosphor bronze/brass and plated with gold. 749806-8 is housed in nylon/polyester. Its 15 terminals use the crimp termination method.
Product Highlights:
- Cable Connector and Clamp
- Product Series = HDP-20 (Crimp Snap)
- Number of Positions = 15
- Shielded
- Receptacle
Search Keywords:
7498068
IN STOCK:
825
Ships today, if you order in
On Order:
700
can ship 2/26/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
5
$9.98
$49.900
100
$9.28
$928.000
250
$9.19
$2,297.500
375
$9.09
$3,408.750
750
$9.00
$6,750.000
1,125
$8.91
$10,023.750
1,500
+
$8.82
$13,230.000
Tools/3D Models