Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
749806-9
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Crimp
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
The TE Connectivity / AMP Brand part 749806-9 is a high-quality kit specifically designed for HDP-20 connectors. This kit is compatible with receptacles of size 3, offering a total of 25 positions for seamless connection. Whether you are working on electronic projects, automotive applications, or industrial machinery, this kit ensures reliable and efficient connectivity. With TE Connectivity's trusted reputation, you can count on the 749806-9 kit to deliver excellent performance and durability.
Product Highlights:
- Cable Connector and Clamp
- Product Series = HDP-20 (Crimp Snap)
- Number of Positions = 25
- Shielded
- Receptacle
Search Keywords:
7498069
IN STOCK:
184
Ships today, if you order in
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$34.54
$34.540
5
$31.47
$157.350
10
$28.28
$282.800
25
$27.77
$694.250
50
$27.48
$1,374.000
100
$25.63
$2,563.000
250
+
$25.37
$6,342.500
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
165034
PIDG RING 12-10 1/4
2204.0
Ferrules Terminal 16AWG 14mm 4mm Tin
1658646-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
1-87499-2
06 MODIV HSG COMP SR .100CL
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...