Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
749810-7
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
M
Termination Method:
IDT
Number of Contacts:
9
Contact Plating:
Gold
Operating Temperature:
N/A
KIT SZ 1, HDE PLUG, LEAD FREE
Product Highlights:
- Connector Kit
- Product Series = HDE-20 (IDC)
- Number of Positions = 9
- Shielded
- Plug
Search Keywords:
7498107
IN STOCK:
216
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$10.62
$53.100
10
$10.35
$103.500
25
$9.97
$249.250
50
$9.59
$479.500
75
$9.50
$712.500
100
+
$9.40
$940.000
DOWNLOADS