749878-7
TE Connectivity / AMP BrandConn SCSI PL 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
749878-7
RoHS:
No
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Tube
Type:
SCSI
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
PL
Termination Method:
IDT
Pitch:
1.27 mm
Number of Contacts:
68
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn SCSI PL 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port Tube
Product Highlights:
- Connector
- Plug
- Number of Positions = 68
- Wire/Cable Type = Ribbon Cable, Round Jacketed Cable
- Ribbon Cable Centerline Spacing = 1.27 mm
Search Keywords:
7498787
IN STOCK:
21
Ships today, if you order in
MOQ for out of Stock Qty:
128
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$38.05
$38.050
25
$36.18
$904.500
50
$35.82
$1,791.000
100
$35.46
$3,546.000
128
$35.11
$4,494.080
256
$34.75
$8,896.000
384
$34.40
$13,209.600
512
+
$34.06
$17,438.720
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
EFB0612HHA-F00
DC Fans DC Axial Fan - 60x10mm - 12VDC - Tachometer
NC7MRX
RX Series - 7 pole right angle male cable connector - nickel housing - silver contacts
T...
245132-0420
Cable Assembly AC Power 2m Micro-Fit to Micro-Fit 4 to 4 POS F-F Crimp-Crimp 20AWG
GC0401S
20 mm x 40 mm, Rectangular Frame, 1.0 W, 8 Ohm, Neodymium Magnet, Cloth Cone, Speaker