750100-1
TE Connectivity / AMP BrandBackshell/Cable Clamp 120°/180° 1 Shell Size Polypropylene Individual .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
750100-1
RoHS:
No
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Backshell/Cable Clamp
Shell Size:
1
Angular Function:
120,180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
19.94 x 48.97 x 17.78 mm
Life Cycle:
Discontinued
Backshell/Cable Clamp 120°/180° 1 Shell Size Polypropylene Individual
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = One-Piece Quick Snap
- Straight(180°)/120° Cable Exit Angle
- Cable Insulation Diameter = 1.91 - 6.35 mm
- Shell Size = 1
Search Keywords:
7501001
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
64
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$10.96
$109.600
100
$2.19
$219.000
200
$1.92
$384.000
500
+
$1.48
$740.000
Product Guides