Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
750640-1
RoHS:
No
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Type:
SCSI
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
RCP
Termination Method:
IDT
Pitch:
1.27 mm
Number of Contacts:
50
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
50 50SR PANEL MOUNT RCPT
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 50
- Wire/Cable Type = Ribbon Cable, Round Jacketed Cable
- Ribbon Cable Centerline Spacing = 1.27 mm
Search Keywords:
7506401
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
131
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$19.14
$191.400
30
$18.67
$560.100
50
$18.39
$919.500
80
$18.12
$1,449.600
160
$17.84
$2,854.400
240
$17.57
$4,216.800
320
+
$17.31
$5,539.200
Product Guides