750913-7
TE Connectivity / AMP BrandConn SCSI PL 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
750913-7
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
10
Type:
SCSI
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
PL
Termination Method:
IDT
Pitch:
1.27 mm
Number of Contacts:
68
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn SCSI PL 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port
Product Highlights:
- Connector
- Plug
- Number of Positions = 68
- Wire/Cable Type = Round Jacketed Cable
- Wire Range = 0.05-0.09² [30-28] mm [AWG]
Search Keywords:
7509137
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$96.43
$96.430
5
$26.64
$133.200
10
+
$23.09
$230.900
Product Guides