help desk software

7-5177986-2

TE Connectivity / AMP Brand

0.8FH,P07H.5,060,30/Sn,TR,SC

RoHS Compliant
Tape Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-5177986-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
700
Package Type:
Tape
Stackable:
Yes
Dielectric Withstanding Voltage (Max):
500 VAC
Centerline (Pitch):
.031 in, .8 mm
PCB Mount Alignment Type:
Positioning Bosses
Connector Height:
.276 in, 7 mm
PCB Contact Termination Area Plating Material Finish:
Matte
Housing Temperature Rating:
High
Connector System:
Board-to-Board
Number of Positions:
60
Mating Tab Width:
.016 in, .4 mm
Circuit Application:
Signal
Operating Voltage:
100 VAC
Packaging Reel Diameter:
.5 in
Mating Tab Thickness:
.008 in, .2 mm
Contact Current Rating (Max):
.5 A
PCB Mount Alignment:
With
PCB Connector Assembly Type:
PCB Mount Header
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
Assembly Process Feature:
Pick and Place Cover
Board-to-Board Configuration:
Parallel
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Stack Height:
.276 in, .433 in, .591 in, .748 in, 11 mm, 15 mm, 19 mm, 7 mm
Connector & Contact Terminates To:
Printed Circuit Board
Contact Base Material:
Brass
Insulation Resistance:
2 MΩ
PCB Mount Orientation:
Vertical
Contact Type:
Tab
PCB Contact Termination Area Plating Material Thickness:
78.74 µin, 2 µm
Termination Method to Printed Circuit Board:
Surface Mount
Mating Entry Location:
Top
PCB Mount Retention:
Without
Rectangular Termination Post & Tail Width:
.01 in, .25 mm
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Contact Mating Area Plating Material Finish:
Matte
Contact Layout:
Inline
PCB Contact Termination Area Plating Material:
Tin
Sealable:
No
Housing Material:
Matte
Assembly Process Feature Material:
Steel
Mating Alignment:
With
Contact Mating Area Plating Material:
Gold
Connector Mounting Type:
Board Mount
UL Flammability Rating:
UL 94V-0
Mating Alignment Type:
Polarization
Packaging Quantity:
700
Primary Product Color:
Natural
Packaging Type:
Tape & Reel
Header Type:
Fully Shrouded
0.8FH,P07H.5,060,30/Sn,TR,SC
Search Keywords:
751779862
IN STOCK: 0
MOQ for out of Stock Qty:
350
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
350
$9.63
$3,370.500
700
$5.10
$3,570.000
1,050
$3.59
$3,769.500
1,400 +
$3.52
$4,928.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models