help desk software
DATA SHEET

7-5179180-3

TE Connectivity / AMP Brand

Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST Top Entry SMD T/R .. see full description

RoHS Compliant
Tape Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-5179180-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Tape
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
80
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST Top Entry SMD T/R
Product Highlights:
  • Receptacle
  • Number of Positions = 80
  • PCB Mount Angle = Vertical
  • Board-to-Board Stack Height = 9.00 mm, 10.00 mm, 11.00 mm, 12.00 mm
  • Gold (30) Contact Mating Area Plating Material
Search Keywords:
751791803
IN STOCK: 1,500
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.77
$68.850
100
$13.57
$1,357.000
250
$13.36
$3,340.000
375
$13.16
$4,935.000
750
$6.95
$5,212.500
1,125
$4.77
$5,366.250
1,500 +
$4.68
$7,020.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models