help desk software

7-530656-6

TE Connectivity / Amp Brand

CONN LOW PRO 22 POS 156X200C/L .. see full description

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
7-530656-6
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Tray
Type:
Card Edge
Body Orientation:
Straight
Mounting:
Through Hole
Termination Method:
Solder
Card Thickness:
N/A
Pitch:
3.96 mm
Number of Contacts:
44
Operating Temperature:
N/A
CONN LOW PRO 22 POS 156X200C/L
Product Highlights:
  • 22 Dual Positions
  • 3.96 mm Centerline
  • Row-to-Row Spacing = 5.08 mm
  • Post Type = Flow Solder Post
  • With Mounting Ears
Search Keywords:
75306566
IN STOCK: 57
Can Ship immediately
MOQ for out of Stock Qty:
90
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.74
$37.740
25
$37.18
$929.500
50
$36.62
$1,831.000
90
$36.07
$3,246.300
180
$19.10
$3,438.000
270
$13.44
$3,628.800
360 +
$13.17
$4,741.200