help desk software
DATA SHEET

7-6609928-3

TE Connectivity / AMP Brand

PE0SSDSXA=C2187

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-6609928-3
Alias/AKA:
PE0SSDSXA
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
48
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Panel Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10/Contact A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
-10 to 40 °C
PE0SSDSXA=C2187
Search Keywords:
766099283
IN STOCK: 9
Ships today, if you order in
MOQ for out of Stock Qty:
12
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$57.80
$57.800
5
$39.30
$196.500
12
$34.92
$419.040
24
$33.44
$802.560
36
$32.12
$1,156.320
48 +
$29.96
$1,438.080
Tools/3D Models