help desk software
DATA SHEET

7-66504-0

TE Connectivity / AMP Brand

20 DF SOCKET CONT,SMALL PACK .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-66504-0
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Contact Type:
Signal
Gender:
SKT
Contact Size:
20
Wire Size:
20-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold Over Palladium Nickel,Gold Over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 7-66504-0 is a 20 DF (Double Flange) Socket Connector, designed for excellent electrical performance and durability. It is perfect for small pack applications and offers reliable connectivity for various industrial and commercial installations. This socket connector is a versatile choice with its compact design, making it easy to integrate into various systems. Trust in the TE Connectivity / AMP Brand's reputation for high-quality components for your connectivity needs.
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Socket
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.52 mm
Search Keywords:
7665040
IN STOCK: 25,193
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2753
$27.530
1,000
$0.2129
$212.900
2,500
$0.2098
$524.500
5,000
$0.1912
$956.000
7,500
$0.1893
$1,419.750
25,000
$0.1776
$4,440.000
50,000 +
$0.1758
$8,790.000
Tools/3D Models