767139-1
TE Connectivity / AMP BrandConn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767139-1
RoHS:
No
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
21
Type:
High Speed Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Through Hole/Surface Mount
Pitch:
2.54/0.64 mm
Number of Contacts:
38
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
(11.5/1)/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Product Highlights:
- Connector
- Plug
- Mated Stack Height (Vertical) = 9.00 mm, 18.00 mm
- Number of Positions = 38
- Vertical Mount Angle
Search Keywords:
7671391
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
537
Can Ship immediately
Minimum Order:
21
Multiple:
21
Quantity
Unit Price
Ext. Price
21
$17.25
$362.250
42
$16.39
$688.380
84
$15.57
$1,307.880
168
+
$14.79
$2,484.720
Product Guides
Accessories
767096-1
MICT,REC,038,ASY,.025,TAPE PKG
767096-8
Stacking Board Connector - QTE Series - 38 Contacts - Receptacle - 0.64 mm.
767146-1
TAPE AND REEL PACKAGED MICTOR
2-767004-2
Stacking Board Connector - MICTOR Series - 38 Contacts - Receptacle - 0.64 mm - Surface Mo ...
767110-1
MICT,RECPT,038,ASSY,.025
767114-1
MICT,REC,038,ASY,.025,TAPE,CAP
767114-8
MICT,REC,038,ASY,.025,TAPE PKG
767130-1
MICT,RCPT,038,ASY,GOLD,EXTD
767146-8
TAPE AND REEL PACKAGED RECEPTA
767054-1
Stacking Board Connector - MICTOR Series - 38 Contacts - Receptacle - 0.64 mm - Surface Mo ...
767061-1
MICT,RECPT,038,ASSY,093,PDNI
767081-1
MICT,REC,038,ASY,PDNI,BARBLESS
767094-1
MICT,RECPT,038,ASY,PDNI,EXTD
767095-1
MICT,REC,EXT,038,ASY,PDNI,025
767115-1
MICT,REC,038,ASY,.025 TAPE PKG
767115-8
MICT,REC,038,ASY,.025 TAPE PKG
767153-8
38 POS. .355 VERTICLE RECEPTAC
767154-1
38 POS. .355 VERTICAL RECEPTAC
767171-1
MICTOR RECEPT ASSY, 38 POS.
767178-8
38 POS. RAISED MICTOR ASSY
767178-1
38 POS. RAISED MICTOR ASSY
767044-1
MICTOR,R/A,RECPT,.062,038,ASY
767089-1
MICTOR,R/A,RECPT,.093,038,ASY
767143-1
MICT,R/A,RCPT,038,ASY,062,30AU