Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
770004-3
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
10-12 AWG
Contact Material:
Brass
Contact Plating:
Gold
Maximum Current Rating:
19 A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 770004-3 is a versatile and reliable connector solution designed for various applications. This connector features the UMNL II socket type, providing a secure and efficient connection for your electronic devices. With its PTPPHBZ design, this connector ensures excellent performance and durability even in challenging environments. Suitable for a wide range of industries and projects, the TE Connectivity / AMP Brand part 770004-3 is the perfect choice for your connectivity needs.
Product Highlights:
- Contact
- Universal MATE-N-LOK II
- Not CompactPCI
- Contact Type = Socket
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords:
7700043
Different packaging options available. See Alternatives
IN STOCK:
99,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1805
$541.500
6,000
$0.1778
$1,066.800
9,000
$0.1751
$1,575.900
12,000
$0.1725
$2,070.000
27,000
$0.1699
$4,587.300
51,000
$0.1674
$8,537.400
102,000
+
$0.1649
$16,819.800
Product Guides
Product Changes
Accessories
58530-1
Crimp Tool - Ratchet - AMP Universal MATE-N-LOK 12 to 10 AWG Contacts - Te Connectivity / ...
58530-2
PROCRIMPER DIE
1579001-3
DIE UMNL 4-5MM2
455830-1
Insertion Tool for Universal MATE-N-LOK; Commercial MATE-N-LOK; Mini-Universal MATE-N-LOK
539972-1
Extraction Tool for Universal MATE-N-LOK; Socket Ø1.5; TYPE II, III+; CI-2, -3, -H; Econos ...
9-1579007-5
Extraction Tool for Universal MATE-N-LOK Contacts - only with Housing contact cavity Ø 3.5 ...
CUSTOMERS
ALSO BOUGHT
963225-1
DICHTUNG F 42P GEH
4-796634-1
Terminal Block Connectors - Screw - Pluggable Terminal Blocks
770008-3
Contact - Universal MATE-N-LOK II Series - Socket - Crimp - 14 AWG - Tin Plated Contacts.
2112A5
Neon Panel Mount Indicator Green .310″ Round Flat 125V Wire Leads
BZ-2RQ68
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...