Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
770042-1
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
12
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
19 A
Operating Temperature:
N/A
12P UMNL II PLUG REAR 94VO
Product Highlights:
- Housing
- Universal MATE-N-LOK II
- Not CompactPCI
- 6.35 x 6.35 mm Centerline, Matrix
- Number of Circuits = 12
Search Keywords:
7700421
IN STOCK:
2,760
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7180
$35.900
250
$0.6189
$154.725
1,000
$0.5049
$504.900
2,500
$0.4546
$1,136.500
5,000
$0.4523
$2,261.500
7,500
$0.4501
$3,375.750
10,000
$0.4478
$4,478.000
15,000
+
$0.4420
$6,630.000
CUSTOMERS
ALSO BOUGHT
![770041-1](https://www.masterelectronics.com/images/parts/largeimages/10491345.jpg)
770041-1
12P UMNL II PLUG-FRONT 94VO
![770027-1](https://www.masterelectronics.com/images/parts/largeimages/10491330.jpg)
770027-1
06P UMNLII IN-LINE CAP HSG KIT
![CB4/2H](https://www.masterelectronics.com/images/parts/largeimages/10138165.jpg)
CB4/2H
Ceramic Euroblock - Terminal Block Connector - 2 Poles - 24-12AWG - 20A - 300V - White - P...
![770037-1](https://www.masterelectronics.com/images/parts/largeimages/10491341.jpg)
770037-1
D-Sub Backshell - AMPLIMITE HDE-20 Series - 25 Positions - Shell Size 3 (B) - 180° Cable E...
![770020-1](https://www.masterelectronics.com/images/parts/largeimages/10491319.jpg)
770020-1
6 Position Rectangular Housing Connector Plug White 0.250" (6.35mm)