Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
770246-3
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
10-12 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Pre-Tin
Maximum Current Rating:
19 A
Termination Method:
Crimp
UMNL II PIN PTPPHBZ LP 12-10
Product Highlights:
- Contact
- Universal MATE-N-LOK II
- Not CompactPCI
- Contact Type = Split Pin
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords:
7702463
Different packaging options available. See Alternatives
IN STOCK:
44,906
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5692
$28.460
500
$0.3020
$151.000
1,000
$0.2659
$265.900
3,000
$0.2587
$776.100
5,000
$0.2561
$1,280.500
8,000
$0.2536
$2,028.800
10,000
$0.2510
$2,510.000
15,000
+
$0.2485
$3,727.500
Tools/3D Models
Accessories
58530-1
Crimp Tool - Ratchet - AMP Universal MATE-N-LOK 12 to 10 AWG Contacts - Te Connectivity / ...
58530-2
PROCRIMPER DIE
1579001-3
DIE UMNL 4-5MM2
455830-1
Insertion Tool for Universal MATE-N-LOK; Commercial MATE-N-LOK; Mini-Universal MATE-N-LOK
539972-1
Extraction Tool for Universal MATE-N-LOK; Socket Ø1.5; TYPE II, III+; CI-2, -3, -H; Econos ...
9-1579007-5
Extraction Tool for Universal MATE-N-LOK Contacts - only with Housing contact cavity Ø 3.5 ...
CUSTOMERS
ALSO BOUGHT
174398-2
Connector Accessories 11 POS Double-Lock Plate Polybutylene Terephthalate Black
282729-1
SPLASH PROOF CONN. ASS'Y
324084
Ring Terminal Connector - 3/8 Stud - 0.080" (2.03mm) Thickness - 0.926" (23.52mm) Width - ...
34974
TERMINAL,PIDG R 16-14HD 1/4
35110
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp