help desk software
DATA SHEET

770252-2

TE Connectivity / AMP Brand

Contact PIN Crimp ST Cable Mount Strip .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
770252-2
RoHS:
No
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Contact Type:
Stamped Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
18-24 AWG
Contact Material:
Brass
Contact Plating:
Gold
Maximum Current Rating:
19 A
Termination Method:
Crimp
Life Cycle:
Discontinued
Contact PIN Crimp ST Cable Mount Strip
Product Highlights:
  • Contact
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • Contact Type = Split Pin
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords:
7702522
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 521
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.289
$2.289
10
$2.081
$20.810
25
$1.932
$48.300
100
$1.394
$139.400
250
$1.225
$306.250
500
$1.035
$517.500
1,000 +
$1.009
$1,009.000
Tools/3D Models
Product Guides