770602-9
TE Connectivity / AMP BrandConn Housing RCP 9 POS 2.54mm Crimp ST Cable Mount Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
770602-9
RoHS:
Yes
HTS:
8538906000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
9
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn Housing RCP 9 POS 2.54mm Crimp ST Cable Mount Bag
Product Highlights:
- CST-100 Housings
- Number of Positions = 9
- Mating Type = Receptacle
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords:
7706029
This product is discontinued, but still in stock
IN STOCK:
18,009
Can Ship immediately
Minimum Order:
500
Multiple:
500
Quantity
Unit Price
Ext. Price
500
$0.3908
$195.400
1,000
$0.3376
$337.600
2,000
$0.3325
$665.000
3,500
$0.3275
$1,146.250
7,000
$0.3226
$2,258.200
10,500
$0.3178
$3,336.900
14,000
+
$0.3130
$4,382.000
Product Guides