help desk software

770873-1

TE Connectivity / Amp Brand

03P MINI UMNL HDR ASSY SN .. see full description

  • RoHS Non-Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
770873-1
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Bag
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
9.5/Contact A
Operating Temperature:
N/A
03P MINI UMNL HDR ASSY SN
Product Highlights:
  • Header
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 3
  • 4.14 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords:
7708731
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 1,088
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$1.020
$204.000
400
$1.013
$405.200
600
$1.008
$604.800
1,000
$0.796
$796.000
2,600
$0.792
$2,059.200
5,000
$0.719
$3,595.000
7,600
$0.715
$5,434.000
10,000 +
$0.674
$6,740.000