help desk software
DATA SHEET

776728-1

TE Connectivity / AMP Brand

48P Hybrid Plug Assy, A Key, Open .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
776728-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
48
The TE Connectivity / AMP brand part 776728-1 is a 48-pin hybrid plug assembly with an A key design, featuring an open configuration for easy connectivity. This versatile component is designed for reliable performance and seamless integration in various electronic applications.
Search Keywords:
7767281
IN STOCK: 160
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
560
Multiple:
20
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$9.91
$198.200
100
$8.87
$887.000
260
$8.60
$2,236.000
560
$8.52
$4,771.200
1,120
$8.43
$9,441.600
1,680
$8.35
$14,028.000
2,240 +
$8.26
$18,502.400
Tools/3D Models