help desk software
DATA SHEET

776729-1

TE Connectivity / AMP Brand

48P Hybrid Cap Assy, A Key, Open .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
776729-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
14
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
48
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 776729-1 is a high-quality connector housing designed for automotive applications. It features 48 positions and is compatible with crimp-style connections. This cable mount connector is easy to install and provides reliable and secure connectivity. Engineered with the latest technology, it ensures excellent performance and durability in automotive environments. Trust TE Connectivity / AMP Brand 776729-1 to deliver exceptional electrical connections in your automotive projects.
Search Keywords:
7767291
IN STOCK: 322
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
543
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.64
$73.200
100
$9.25
$925.000
250
$8.97
$2,242.500
543
$8.88
$4,821.840
1,085
$8.79
$9,537.150
1,628
$8.70
$14,163.600
2,170 +
$8.62
$18,705.400
Tools/3D Models