help desk software
DATA SHEET

786554-9

TE Connectivity / AMP Brand

100 50SR VRT RCPT,L,R,ACT PIN .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
786554-9
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
PRESS FIT
Shell Size:
N/A
Number of Contacts:
100
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
100 50SR VRT RCPT,L,R,ACT PIN
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 100
  • Shielded
  • With Mating Connector Lock
Search Keywords:
7865549
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 101
Ships today, if you order in
MOQ for out of Stock Qty:
15
Factory Lead-Time
33 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.13
$28.130
5
$24.95
$124.750
10
$24.57
$245.700
15
$24.20
$363.000
30
$23.84
$715.200
45
$23.48
$1,056.600
60 +
$23.13
$1,387.800
Tools/3D Models