Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
786555-7
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
PRESS FIT
Shell Size:
N/A
Number of Contacts:
68
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
68 50SR VRT RCPT,FL TOP,ACT PN
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 68
- Shielded
- With Mating Connector Lock
Search Keywords:
7865557
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
18
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
126
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$13.13
$65.650
25
$12.80
$320.000
50
$12.61
$630.500
100
$12.42
$1,242.000
126
$12.24
$1,542.240
252
$12.06
$3,039.120
378
$11.87
$4,486.860
504
+
$11.69
$5,891.760
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides