help desk software
DATA SHEET

786830-1

TE Connectivity / AMP Brand

Conn D-Subminiature PIN 9 POS 2.74mm Press Fit ST Thru-Hole 9 Terminal 1 Port .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
786830-1
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
130
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
PRESS FIT
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn D-Subminiature PIN 9 POS 2.74mm Press Fit ST Thru-Hole 9 Terminal 1 Port
Product Highlights:
  • Number of Positions = 9
  • Plug
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords:
7868301
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 741
Ships today, if you order in
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$19.71
$197.100
25
$16.48
$412.000
100
$14.27
$1,427.000
130
$14.06
$1,827.800
260
$13.85
$3,601.000
390
$13.64
$5,319.600
520 +
$13.43
$6,983.600
Tools/3D Models
Product Guides