help desk software
DATA SHEET

787082-5

TE Connectivity / AMP Brand

50 50SR R/A RCPT ASSY,REDESIGN .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
787082-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tube
Type:
SCSI
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
RCP
Termination Method:
Solder
Pitch:
2.54 mm
Number of Contacts:
50
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
1/Contact A
Operating Temperature:
-55 to 105 °C
50 50SR R/A RCPT ASSY,REDESIGN
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 50
  • Shielded
  • With Mating Connector Lock
Search Keywords:
7870825
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 1,085
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
180
Multiple:
10
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$9.075
$9.075
10
$8.250
$82.500
50
$8.080
$404.000
100
$7.960
$796.000
180
$7.840
$1,411.200
360
$7.730
$2,782.800
540
$7.610
$4,109.400
720 +
$7.500
$5,400.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models