help desk software
DATA SHEET

787170-5

TE Connectivity / AMP Brand

50 50SR R/A RCPT ASSY,REDESIGN

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
787170-5
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tube
Type:
SCSI
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
HDR
Termination Method:
Solder
Pitch:
2.54 mm
Number of Contacts:
50
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
50 50SR R/A RCPT ASSY,REDESIGN
Search Keywords:
7871705
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 195
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
180
Multiple:
10
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$10.307
$10.307
10
$9.370
$93.700
50
$9.180
$459.000
100
$9.050
$905.000
180
$8.910
$1,603.800
360
$8.780
$3,160.800
540
$8.640
$4,665.600
720 +
$8.510
$6,127.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models