help desk software
DATA SHEET

787170-9

TE Connectivity / AMP Brand

100 50SR R/A RCPT,RESESIGN .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
787170-9
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
Tube
Type:
SCSI
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
HDR
Termination Method:
Solder
Pitch:
2.54 mm
Number of Contacts:
100
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
100 50SR R/A RCPT,RESESIGN
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 100
  • Shielded
  • Without Mating Connector Lock
Search Keywords:
7871709
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 149
Ships today, if you order in
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
108
Multiple:
6
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6
$27.20
$163.200
30
$26.54
$796.200
54
$26.14
$1,411.560
108
$25.74
$2,779.920
216
$25.37
$5,479.920
324
$24.98
$8,093.520
432 +
$24.60
$10,627.200
Tools/3D Models