Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
787171-7
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
N/A
Number of Contacts:
68
Contact Plating:
Gold over Nickel
Operating Temperature:
N/A
68 50SR R/A RCPT ASSY,REDESIGN
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 68
- Shielded
- With Mating Connector Lock
Search Keywords:
7871717
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
642
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
288
Multiple:
8
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
8
$8.32
$66.560
56
$8.20
$459.200
104
$8.06
$838.240
288
$7.94
$2,286.720
576
$7.81
$4,498.560
864
$7.70
$6,652.800
1,152
+
$7.58
$8,732.160
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides