Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
788792-1
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
130
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature:
-55 to 105 °C
09 HTMSFL PLUG RA 318 (IN,BL)
Product Highlights:
- Number of Positions = 9
- Plug
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
7887921
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
664
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
163
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$4.78
$47.800
50
$3.18
$159.000
100
$3.13
$313.000
163
$3.03
$493.890
325
$2.83
$919.750
488
$2.75
$1,342.000
650
+
$2.71
$1,761.500
Tools/3D Models
Product Guides
Accessories
1-747943-5
KIT,RCPT,9P,HDE,SHLD ENCLSRE
1-745491-9
RCPT ASSY,9P,HDE,MS
1-747943-6
KIT,RCPT,9P,HDE,SHLD ENCLSRE
1-745491-6
09 HDE MS RCPT,26-30,LEAD FREE
1-745491-7
09 HDE MS RCPT,22-26,LEAD FREE
1658610-4
9 Position D-Sub Receptacle, Female Sockets Connector
1658612-4
09 POS HDF RCPT, MS, LEAD FREE
5746861-4
9 POS HDF RCPT, MS
747516-7
09 HDE PMOLD RCPT, LEAD FREE