help desk software
DATA SHEET

788802-1

TE Connectivity / AMP Brand

37 HTMSFL ASSY RA 318 (IN,BL) .. see full description

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
788802-1
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
52
Package Type:
Box
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
4
Number of Contacts:
37
Contact Plating:
Gold over Nickel
Operating Temperature:
N/A
37 HTMSFL ASSY RA 318 (IN,BL)
Product Highlights:
  • 37 Positions
  • Housing Gender = Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords:
7888021
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 72
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
130
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.07
$60.350
25
$11.83
$295.750
50
$11.65
$582.500
100
$11.48
$1,148.000
130
$11.30
$1,469.000
260
$11.14
$2,896.400
390
$10.97
$4,278.300
520 +
$10.80
$5,616.000
Tools/3D Models