help desk software
DATA SHEET

794106-2

TE Connectivity / AMP Brand

Conn Power HDR 20 POS 4.14mm Solder RA Thru-Hole 20 Terminal 1 Port Bag .. see full description

RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
794106-2
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Bag
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
20
Termination Method:
Solder
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
9.5/Contact A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn Power HDR 20 POS 4.14mm Solder RA Thru-Hole 20 Terminal 1 Port Bag
Product Highlights:
  • Header
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 20
  • 4.14 x 4.14 mm Centerline, Matrix
  • Double-Row Contact Layout
Search Keywords:
7941062
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 222
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.41
$33.410
25
$31.74
$793.500
100
$30.16
$3,016.000
200
$15.96
$3,192.000
300
$11.23
$3,369.000
400 +
$11.01
$4,404.000
Tools/3D Models
Product Guides