794618-8
TE Connectivity / AMP BrandConn Power HDR 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
794618-8
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
234
Package Type:
TRAY
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
8
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
Conn Power HDR 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port
Product Highlights:
- Connector
- Header
- Preloaded
- Header Gender = Plug
- Contact Gender = Pin
Search Keywords:
wire to board, wire to wire, high density, Power Pin & Socket, Soft Shell, Lighting Interconnection, wire to panel, power, pcb connectors, discrete wire, crimp, low profile, Micro MATE-N-LOK connector, MATE-N-LOK connector, Low Profile Soft Shell connector, Lighting, LED Lighting, Lighting Applications, Soft Shell connector, Low profile Micro MATE-N-LOK connector
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
5,041
Ships today, if you order in
Minimum Order:
234
Multiple:
234
Quantity
Unit Price
Ext. Price
234
$1.96
$458.640
468
$1.85
$865.800
702
$1.74
$1,221.480
1,404
$1.73
$2,428.920
2,106
+
$1.72
$3,622.320
Product Guides