help desk software
DATA SHEET

794630-6

TE Connectivity / AMP Brand

Conn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port .. see full description

RoHS Non-Compliant
TRAY Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
794630-6
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
286
Package Type:
TRAY
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
6
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port
Product Highlights:
  • Header Assembly
  • Number of Positions = 6
  • Number of Rows = Dual
  • Vertical Mount Angle
  • Mount Style = Through-Hole
Search Keywords:
7946306
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 5,071
Can Ship immediately
Minimum Order:
286
Multiple:
286
Enter Quantity
Quantity
Unit Price
Ext. Price
286
$1.17
$334.620
572 +
$1.08
$617.760
Tools/3D Models
Product Guides