help desk software
DATA SHEET

794681-2

TE Connectivity / AMP Brand

Conn Power HDR 2 POS 3mm Solder ST Thru-Hole 2 Terminal 1 Port Tray

RoHS Non-Compliant
TRAY Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
794681-2
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
533
Package Type:
TRAY
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
Conn Power HDR 2 POS 3mm Solder ST Thru-Hole 2 Terminal 1 Port Tray
Search Keywords:
wire to board, wire to wire, high density, Power Pin & Socket, Soft Shell, Lighting Interconnection, wire to panel, power, pcb connectors, discrete wire, crimp, low profile, Micro MATE-N-LOK connector, MATE-N-LOK connector, Low Profile Soft Shell connector, Lighting, LED Lighting, Lighting Applications, Soft Shell connector, Low profile Micro MATE-N-LOK connector
  This product is discontinued, but still in stock
IN STOCK: 11,642
Ships today, if you order in
Minimum Order:
533
Multiple:
533
Enter Quantity
Quantity
Unit Price
Ext. Price
533
$0.795
$423.735
1,066
$0.783
$834.678
1,599
$0.771
$1,232.829
3,198
$0.760
$2,430.480
4,797
$0.749
$3,592.953
5,863 +
$0.738
$4,326.894
Tools/3D Models
Product Guides