796055-2
TE Connectivity / AMP BrandConn VHDCI RCP 68 POS 0.8mm Solder RA Thru-Hole 68 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
796055-2
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
32
Package Type:
Pack
Type:
VHDCI
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
RCP
Termination Method:
Solder
Number of Contacts:
68
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn VHDCI RCP 68 POS 0.8mm Solder RA Thru-Hole 68 Terminal 1 Port
Product Highlights:
- Mating Type = Receptacle
- Number of Positions = 68
- Terminate To Printed Circuit Board
- PCB Mount Style = Thru Hole
- Right Angle Mount Angle
Search Keywords:
7960552
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
262
Ships today, if you order in
MOQ for out of Stock Qty:
80
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$26.06
$26.060
25
$22.15
$553.750
50
$21.33
$1,066.500
80
$20.97
$1,677.600
160
$20.61
$3,297.600
240
$20.37
$4,888.800
320
+
$20.12
$6,438.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides