796381-2
TE Connectivity / AMP BrandConector Circular de Abrazadera - Ángulo Recto - 17 - 11.51 mm - Nylon (Poliamida) - Serie CPC. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
796381-2
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Clamp
Dimension:
44.45 x 45.72 mm
Operating Temperature:
N/A
If you were planning on completing a total connector assembly then you'll definitely need this clamp 796381-2 connector accessory from TE Connectivity. This product is 45.72 mm tall.
Product Highlights:
- Cable Clamp
- Shell Size = 17
- Body Style = Right Angle
- Cable Diameter (Max.) = 11.51 mm
- Nylon Cable Clamp Material
Search Keywords:
7963812
IN STOCK:
142
Ships today, if you order in
On Order:
150
can ship 1/1/25
Minimum Order:
5
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
5
$10.52
$52.600
25
$9.69
$242.250
50
$9.40
$470.000
100
$8.60
$860.000
250
$8.51
$2,127.500
500
$8.43
$4,215.000
1,000
+
$8.35
$8,350.000
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-1438608-1
2POS MQS REC SEALED COD A
796382-2
R/A STRN RELIEF KIT,SZ 23,CPC
1520369
Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - free cable e...
TMS-SCE-1/2-2.0-9
Heat Shrinkable Label - 0.50" x 1.97" (12.7mm x 50.0mm) Size - 3:1 Shrink Ratio - White.
TMS-SCE-3/8-2.0-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White