Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
796382-2
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
CPC Clamp
Dimension:
48.26 x 60.96 x 42.79 mm
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 796382-2 is a right angle strain relief kit designed for use with CPC connectors of size 23. This strain relief kit provides a secure and reliable connection, ensuring that the cables are securely held in place and protected from excessive bending or pulling. It is a high-quality component that is built to withstand demanding industrial environments, and it is an essential accessory for ensuring the longevity and reliability of your CPC connectors.
Product Highlights:
- Cable Clamp
- Shell Size = 23
- Body Style = Right Angle
- Cable Diameter (Max.) = 17.86 mm
- Nylon Cable Clamp Material
Search Keywords:
7963822
IN STOCK:
138
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$12.44
$62.200
25
$11.28
$282.000
50
$11.17
$558.500
100
$10.37
$1,037.000
250
$10.14
$2,535.000
500
$9.76
$4,880.000
1,000
+
$9.66
$9,660.000
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
206151-1
23-37 RECEPT STD SEX
1-1438608-1
2POS MQS REC SEALED COD A
66105-4
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Sel. Gold/Nickel ...
87631-3
08 MODIV HSG COMP DR .100 POL
796381-2
Conector Circular de Abrazadera - Ángulo Recto - 17 - 11.51 mm - Nylon (Poliamida) - Serie...