Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
796404-1
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Package Type:
Tray
Type:
CPC
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Shell Size / Insert Arrangement:
17-16
Number of Contacts:
16
Contact Gender:
Pin
Contact Plating:
Gold over Nickel
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
250 VAC
Life Cycle:
Discontinued & Replaced
CPC POSTED RCPT,17-16,R/A
Product Highlights:
- Connector
- Number of Positions = 16
- Receptacle
- Pin
- Preloaded
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
31
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$51.20
$51.200
5
$50.37
$251.850
14
$48.81
$683.340
28
$46.42
$1,299.760
56
$44.46
$2,489.760
112
$40.40
$4,524.800
252
+
$36.17
$9,114.840
DOWNLOADS