Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-967288-1
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
N/A
Number of Contacts:
134
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
The TE Connectivity/AMP Brand part 7-967288-1 is a 134 position hybrid MQS .63 header with a 90-degree angle. This high-quality electrical connector is designed to provide reliable and secure connections for various applications. With its hybrid design, it offers the convenience of combining multiple types of connections into a single header. The 90-degree angle allows for efficient space utilization and easier cable routing. Built to withstand demanding conditions, this header ensures superior performance, ensuring stable and efficient electrical connections.
Search Keywords:
79672881
IN STOCK:
124
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$14.44
$72.200
25
$14.29
$357.250
50
$12.05
$602.500
100
$11.11
$1,111.000
250
$11.00
$2,750.000
500
$10.89
$5,445.000
1,000
+
$10.78
$10,780.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1766501-1
CONNECTOR ASSEMBLY, VERTICAL, BACKPLANE, COMPLIANT PRESS FIT, ADVANCED TCA
284743-1
94POS MIXED MQS REC SEALED
51864-2
TERMINAL,PIDG R 16-14 10
PCR-E68FS+
Conn High Density F 68 POS 1.27mm Solder ST Cable Mount 68 Terminal 1 Port
3ETH9-10.4
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 10000000Cycles 3N Thru-Hole