8-1393127-1
TE Connectivity / AMP BrandElectromechanical Relay 240VAC 1.2KOhm 25A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-1393127-1
Alias/AKA:
PRD-3AY0-240
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO-DM
Maximum Current Rating:
25 A
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 45 °C
Life Cycle:
Discontinued
Electromechanical Relay 240VAC 1.2KOhm 25A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay
Product Highlights:
- PRD Series
- Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
- Contact Current Rating = 25 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 240 VAC
Search Keywords:
813931271
This product is discontinued, but still in stock
IN STOCK:
56
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$29.70
$594.000
40
$28.21
$1,128.400
80
$26.80
$2,144.000
160
+
$25.46
$4,073.600
Product Guides